Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 60EN 5C 0.9MM R 250GCopy
Order Code419278
Also Known AsD620 250G REEL
Your Part Number
22 In Stock
80 more incoming. You can reserve stock now
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY280.730 (CNY317.2249) |
| 5+ | CNY253.440 (CNY286.3872) |
| 10+ | CNY236.310 (CNY267.0303) |
Price for:Each
Minimum: 1
Multiple: 1
CNY280.73 (CNY317.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 60EN 5C 0.9MM R 250GCopy
Order Code419278
Also Known AsD620 250G REEL
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.91mm
External Diameter - Imperial0.036"
Melting Temperature183°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
The D620 250G REEL is a 0.91mm 60/40 grade Solder Wire, made of Sn and Pb alloy. The cored wire is manufactured with a range of flux contents and although users will normally be using products with a nominal flux content of 3%.
- Good wetting on most common surfaces
- Non-corrosive
- Fast soldering
- Rosin based
- Halide activated
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.036"
Weight - Metric
250g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.91mm
Melting Temperature
183°C
Weight - Imperial
8.818oz
SVHC
Lead (19-Jan-2021)
Alternatives for 362 60EN 5C 0.9MM R 250G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
