Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoARAX 96S 4C 0.7MM G 250GCopy
Order Code629480
Also Known As629480
Your Part Number
114 In Stock
60 more incoming. You can reserve stock now
114 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,358.960 (CNY1,535.6248) |
| 5+ | CNY1,230.200 (CNY1,390.126) |
| 10+ | CNY1,148.980 (CNY1,298.3474) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,358.96 (CNY1,535.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoARAX 96S 4C 0.7MM G 250GCopy
Order Code629480
Also Known As629480
Technical Datasheet
Leaded / Lead FreeLeaded
Flux Type-
Solder Alloy-
External Diameter - Metric0.7mm
External Diameter - Imperial0.028"
Melting Temperature221°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
Product Overview
The 629480 from Multicore/ Loctite is a arax cored solder wire which is suitable for soldering with different metals. Soldering with arax cored wire is simpler, safer and cleaner.
- External diameter is 0.7mm
- Weight is 250g
- Melting temperature is 221°C
- Assists automating soldering process
- Correct proportion of extra fast acting flux applied to each joint
- Replaces tinmans, blowpipe solders, fluid and paste fluxes, killed spirits
Applications
Industrial
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
-
External Diameter - Imperial
0.028"
Weight - Metric
250g
Product Range
-
Flux Type
-
External Diameter - Metric
0.7mm
Melting Temperature
221°C
Weight - Imperial
8.818oz
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
