Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoALU 45D 4C 0.9MM S 500GCopy
Manufacturer Standard Lead Time29 weeks
Order Code629443
Also Known As319428
Your Part Number
59 In Stock
120 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(SG stock)
54 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY814.740 (CNY920.6562) |
| 5+ | CNY737.540 (CNY833.4202) |
| 10+ | CNY688.850 (CNY778.4005) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY814.74 (CNY920.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoALU 45D 4C 0.9MM S 500GCopy
Manufacturer Standard Lead Time29 weeks
Order Code629443
Also Known As319428
Technical Datasheet
Leaded / Lead FreeLeaded
Flux Type-
Solder Alloy18, 1.9, 80.1 Sn, Ag, Pb
External Diameter - Metric0.91mm
External Diameter - Imperial0.036"
Melting Temperature178°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
ALU 45D 4C 0.9MM S 500G is a LOCTITE® ALU flux cored solder wire. It is specially formulated for use in aluminium soldering applications. It contains a unique combination of highly developed flux allowing wetting of many of the more difficult aluminium alloys with a solder alloy having better penetration and greatly improved resistance to electrolytic corrosion. LOCTITE® 45D is a general-purpose aluminium solder offering the best balance between price and ease of handling. It is a tin/lead/silver alloy of a special grade.
- Cored solder wire technology, ideal for aluminium soldering
- Easy, reliable soldering of aluminium and aluminium alloys
- Greatly improved resistance to electrolytic corrosion compared to tin/zinc solders
- Excellent flow on aluminium, most aluminium alloys and other metals
- Solders most metals including stainless steel, range of alloys available including lead free
- Contains a unique flux. No separate flux required, compatible with standard solders
- Flux permits direct flame heating at soldering point
- Sn18Pb80Ag2 alloy, 178 to 270°C melting point, 10.1g/cm³ density
- 8.7%IACS electrical conductivity, 45N/mm² tensile strength of bulk alloy
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
18, 1.9, 80.1 Sn, Ag, Pb
External Diameter - Imperial
0.036"
Weight - Metric
500g
Product Range
-
Flux Type
-
External Diameter - Metric
0.91mm
Melting Temperature
178°C
Weight - Imperial
1.102lb
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52
