Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part No60EN 362Copy
Manufacturer Standard Lead Time25 weeks
Order Code419345
Also Known AsD622 500G REEL
Your Part Number
3 In Stock
245 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY604.440 (CNY683.0172) |
| 5+ | CNY592.360 (CNY669.3668) |
| 10+ | CNY580.270 (CNY655.7051) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY604.44 (CNY683.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No60EN 362Copy
Manufacturer Standard Lead Time25 weeks
Order Code419345
Also Known AsD622 500G REEL
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.71mm
External Diameter - Imperial0.028"
Melting Temperature183°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
The D622 500G REEL from Multicore/ Loctite is rosin based cored solder wire which is suitable for fast soldering on copper and brass surfaces as well as solder coated materials.
- Good wetting on most common surfaces
- Non corrosive
- Halide activated
- External diameter is 0.71mm
- Weight is 500g
- Melting temperature is 180°C
- 60, 40 Sn, Pb solder alloy
Applications
Industrial
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.028"
Weight - Metric
500g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.71mm
Melting Temperature
183°C
Weight - Imperial
1.102lb
SVHC
Lead (19-Jan-2021)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52
