Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part No309 99C 5C 0.9MM H 500GCopy
Order Code5090921
Also Known As3099095-M
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY737.930 (CNY833.8609) |
| 5+ | CNY668.010 (CNY754.8513) |
| 10+ | CNY623.900 (CNY705.007) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY737.93 (CNY833.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No309 99C 5C 0.9MM H 500GCopy
Order Code5090921
Also Known As3099095-M
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric0.9mm
External Diameter - Imperial0.035"
Melting Temperature227°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 3099095-M is a 0.9mm 99.3/0.7 grade Lead-free Solder Wire, made of Sn and Cu wire. The cored wire is manufactured with a range of flux contents and although users will normally be using products with a nominal flux content of 3%.
- Fast soldering
- Pale residues
- Solder difficult surfaces
- Mild odour
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.035"
Weight - Metric
500g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.9mm
Melting Temperature
227°C
Weight - Imperial
1.102lb
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for 309 99C 5C 0.9MM H 500G
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52
