Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSS14Copy
Order Code4085159
Product RangeSS14
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current30A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSS14
Qualification-
Alternatives for SS14
2 Products Found
Product Overview
The SS14 is a single-phase controlled avalanche Power Diode with solder-plated terminals and a molded plastic case. Color band denotes cathode end polarity. It is suitable for surface-mounted applications.
- Metal to silicon rectifier and majority carrier conduction
- Low forward voltage drop
- Easy to pick and place
- High surge current capability
- Epitaxial construction
- 28V Maximum RMS voltage
- 40V Maximum DC blocking voltage
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
750mV
Operating Temperature Max
125°C
Product Range
SS14
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000143

