Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC20527Copy
Manufacturer Standard Lead Time6 weeks
Order Code1310521
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
406 In Stock
Need more?
406 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.050 (CNY127.7465) |
| 10+ | CNY93.500 (CNY105.655) |
| 25+ | CNY79.880 (CNY90.2644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.05 (CNY127.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20527Copy
Manufacturer Standard Lead Time6 weeks
Order Code1310521
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BBinding Post
Convert To Positions2Ways
Convert To Gender-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Plug
Convert To Positions
2Ways
Product Range
TUK SGACK902S Keystone Coupler
Convert From Positions
1Ways
Inter Series Connector B
Binding Post
Convert To Gender
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SPC20527
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
