Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC19916Copy
Manufacturer Standard Lead Time2 weeks
Order Code1651024
Your Part Number
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.200 (CNY74.806) |
| 5+ | CNY53.090 (CNY59.9917) |
| 10+ | CNY44.360 (CNY50.1268) |
| 25+ | CNY38.080 (CNY43.0304) |
| 50+ | CNY33.440 (CNY37.7872) |
| 100+ | CNY29.800 (CNY33.674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.20 (CNY74.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19916Copy
Manufacturer Standard Lead Time2 weeks
Order Code1651024
Technical Datasheet
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Jacket ColourGrey
Product Range-
Product Overview
The SPC19916 is a 10ft 9-way async null modem File Transfer Cable with DB9P sockets. It is made of aluminium foil wrap to connector, 45P platinum grey PVC jacket and 28AWG conductor.
- Male 4 x 47mm nickel-plated thumbscrew
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Jacket Colour
Grey
Connector Type B
D Subminiature Socket, 9 Way
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
