Print Page
Image is for illustrative purposes only. Please refer to product description.

1,554 In Stock
Need more?
5 Delivery in 3-4 Business Days(SG stock)
148 Delivery in 5-6 Business Days(UK stock)
1,401 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.920 (CNY74.4896) |
| 25+ | CNY60.730 (CNY68.6249) |
| 50+ | CNY53.090 (CNY59.9917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.92 (CNY74.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19905Copy
Order Code2395827
Technical Datasheet
Connector to ConnectorNEMA 5-15R to IEC 60320 C14
Cable Length - Metric305mm
Current Rating10A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial1ft
Product Overview
The SPC19905 is a 305mm black Mains Power Cord with USA mains plug NEMA-5-15P to IEC 60320 C14 connection. It offers unshielded 18AWG/3C 60°C SVT cordage.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
NEMA 5-15R to IEC 60320 C14
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
1ft
Cable Length - Metric
305mm
Voltage Rating
125VAC
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379
