Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC19807.Copy
Manufacturer Standard Lead Time17 weeks
Order Code1192775
Product RangeMulticomp Pro Jumpers
Your Part Number
1,954 In Stock
Need more?
59 Delivery in 3-4 Business Days(SG stock)
1,895 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.190 (CNY55.5847) |
| 100+ | CNY38.330 (CNY43.3129) |
| 250+ | CNY34.560 (CNY39.0528) |
| 500+ | CNY31.660 (CNY35.7758) |
| 1000+ | CNY29.100 (CNY32.883) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY49.19 (CNY55.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19807.Copy
Manufacturer Standard Lead Time17 weeks
Order Code1192775
Product RangeMulticomp Pro Jumpers
Technical Datasheet
Accessory TypeJumper
For Use WithAddress or Code Strip Line Plugs
No. of Positions2Ways
Pitch Spacing2.54mm
Product RangeMulticomp Pro Jumpers
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
Multicomp Pro Jumpers
For Use With
Address or Code Strip Line Plugs
Pitch Spacing
2.54mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for SPC19807.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
