Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC19776Copy
Manufacturer Standard Lead Time30 weeks
Order Code1427698
Product RangeLow Profile gender Changers
Your Part Number
1,147 In Stock
300 more incoming. You can reserve stock now
461 Delivery in 5-6 Business Days(UK stock)
686 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.780 (CNY51.7314) |
| 10+ | CNY33.770 (CNY38.1601) |
| 100+ | CNY27.300 (CNY30.849) |
| 250+ | CNY26.760 (CNY30.2388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.78 (CNY51.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19776Copy
Manufacturer Standard Lead Time30 weeks
Order Code1427698
Product RangeLow Profile gender Changers
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions25Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions25Ways
Product RangeLow Profile gender Changers
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC19776 is a 25 way D-sub mini female to female gender-changer adaptor with gold over nickel plated brass contacts.
- 3A rated current
- 1000Mohm insulation resistance
- Operating temperature range from -55 to +105°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
25Ways
Convert To Gender
Receptacle
Product Range
Low Profile gender Changers
Contact Plating
Gold Plated Contacts
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
25Ways
Contact Material
Brass
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01837
