Print Page
Image is for illustrative purposes only. Please refer to product description.

3,906 In Stock
Need more?
545 Delivery in 5-6 Business Days(UK stock)
3,361 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.920 (CNY92.5696) |
| 100+ | CNY67.400 (CNY76.162) |
| 250+ | CNY61.940 (CNY69.9922) |
| 500+ | CNY56.960 (CNY64.3648) |
| 1000+ | CNY53.070 (CNY59.9691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.92 (CNY92.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15437.Copy
Order Code2396158
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15437 is a 25-contact standard, metal type IDC D Sub Connector Receptacle with tin plated steel shell. It has brass stamped contact with gold plated on contact area, tin plated on wiring area and PBT and glass fibre reinforced insulator.
- 1A Current rating
- 1000MΩ Insulator resistance
- 15mΩ Contact resistance
- UL94V-0 Flammability
- -55 to 105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
IDC / IDT
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for SPC15437.
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012837
