Print Page
Image is for illustrative purposes only. Please refer to product description.

686 In Stock
Need more?
686 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.000 (CNY109.610) |
| 100+ | CNY79.810 (CNY90.1853) |
| 250+ | CNY73.330 (CNY82.8629) |
| 500+ | CNY67.400 (CNY76.162) |
| 1000+ | CNY62.890 (CNY71.0657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.00 (CNY109.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
Connector Mounting
Through Hole Mount
Connector Body Material
Metal Body
Gender
Plug
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for SPC15426
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
