Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15422Copy
Manufacturer Standard Lead Time6 weeks
Order Code1186059
Your Part Number
251 In Stock
Need more?
251 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.950 (CNY103.9035) |
| 100+ | CNY71.660 (CNY80.9758) |
| 250+ | CNY64.580 (CNY72.9754) |
| 500+ | CNY59.050 (CNY66.7265) |
| 1000+ | CNY54.200 (CNY61.246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.95 (CNY103.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15422Copy
Manufacturer Standard Lead Time6 weeks
Order Code1186059
Technical Datasheet
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for SPC15422
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
