Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15388.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2293871
Your Part Number
854 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
801 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.910 (CNY15.7183) |
| 10+ | CNY10.870 (CNY12.2831) |
| 25+ | CNY9.050 (CNY10.2265) |
| 50+ | CNY8.450 (CNY9.5485) |
| 100+ | CNY8.030 (CNY9.0739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.91 (CNY15.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15388.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2293871
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range-
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (16-Jul-2019)
Product Overview
The SPC15388 is a 15-way DE D-sub High-density Plug with gold plated brass stamped contacts and black PBT + 30% glass fibre reinforced housing as per UL94V-0 standard. This connector has solder termination.
- 5A Rated current
- 15mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -50 to +100°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
D Sub Connector Type
High Density
Product Range
-
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jul-2019)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for SPC15388.
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
