Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15368Copy
Manufacturer Standard Lead Time19 weeks
Order Code1186005
Your Part Number
715 In Stock
Need more?
715 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.570 (CNY270.7141) |
| 50+ | CNY196.770 (CNY222.3501) |
| 100+ | CNY181.060 (CNY204.5978) |
| 250+ | CNY167.380 (CNY189.1394) |
| 500+ | CNY156.390 (CNY176.7207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY239.57 (CNY270.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder
Connector Body Material
Metal Body
D Sub Shell Size
DC
Contact Material
Brass
Technical Docs (1)
Alternatives for SPC15368
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
