Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15355Copy
Manufacturer Standard Lead Time20 weeks
Order Code1185994
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.440 (CNY121.4072) |
| 100+ | CNY86.240 (CNY97.4512) |
| 250+ | CNY78.830 (CNY89.0779) |
| 500+ | CNY72.650 (CNY82.0945) |
| 1000+ | CNY66.670 (CNY75.3371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.44 (CNY121.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15355Copy
Manufacturer Standard Lead Time20 weeks
Order Code1185994
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Technical Specifications
D Sub Connector Type
Standard
Contact Material
Brass
Connector Body Material
Metal Body
Product Range
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for SPC15355
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
