Print Page
Image is for illustrative purposes only. Please refer to product description.

685 In Stock
Need more?
685 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.270 (CNY113.3051) |
| 100+ | CNY82.540 (CNY93.2702) |
| 250+ | CNY75.850 (CNY85.7105) |
| 500+ | CNY69.710 (CNY78.7723) |
| 1000+ | CNY65.010 (CNY73.4613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.27 (CNY113.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15341Copy
Order Code1185981
Technical Datasheet
Product Range-
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
-
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Technical Docs (2)
Alternatives for SPC15341
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
