Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15340Copy
Manufacturer Standard Lead Time23 weeks
Order Code1185980
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY110.910 (CNY125.3283) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY110,910.00 (CNY125,328.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15340Copy
Manufacturer Standard Lead Time23 weeks
Order Code1185980
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Technical Specifications
Product Range
-
Contact Termination Type
Solder
Connector Body Material
Metal Body
D Sub Shell Size
DB
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for SPC15340
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015014
