Print Page
Image is for illustrative purposes only. Please refer to product description.

530 In Stock
Need more?
530 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.440 (CNY124.7972) |
| 100+ | CNY88.880 (CNY100.4344) |
| 250+ | CNY81.310 (CNY91.8803) |
| 500+ | CNY74.970 (CNY84.7161) |
| 1000+ | CNY68.900 (CNY77.857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.44 (CNY124.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15305Copy
Order Code1185943
Technical Datasheet
D Sub Connector TypeHigh Density
D Sub Shell SizeDB
Connector MountingCable Mount
Contact MaterialBrass
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
Connector Mounting
Cable Mount
Connector Body Material
Steel Body
D Sub Shell Size
DB
Contact Material
Brass
Technical Docs (1)
Alternatives for SPC15305
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299
