Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15304.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1185942
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
394 In Stock
Need more?
394 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.800 (CNY60.794) |
| 10+ | CNY44.290 (CNY50.0477) |
| 25+ | CNY37.620 (CNY42.5106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.80 (CNY60.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15304.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1185942
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeUHF
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeInter Series Coaxial
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
UHF
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (07-Jul-2017)
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for SPC15304.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
