Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15297Copy
Manufacturer Standard Lead Time6 weeks
Order Code1564233
Product RangeHD D Sub Crimp
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.350 (CNY111.1355) |
| 100+ | CNY79.010 (CNY89.2813) |
| 250+ | CNY72.200 (CNY81.586) |
| 500+ | CNY66.540 (CNY75.1902) |
| 1000+ | CNY61.080 (CNY69.0204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.35 (CNY111.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15297Copy
Manufacturer Standard Lead Time6 weeks
Order Code1564233
Product RangeHD D Sub Crimp
Technical Datasheet
No. of Positions44Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDB
Product RangeHD D Sub Crimp
Connector Body MaterialMetal Body
For Use WithHigh Density D Sub Pin Contacts
Product Overview
The SPC15297 is a 44-pin D-sub Plug with tin plated steel shell and a black PBT and 30% fiber-glass insulator. This high density DB metal receptacle comes with stainless steel retention springs.
- -55 to +105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
No. of Positions
44Ways
Connector Shell Size
DB
Gender
Plug
For Use With
High Density D Sub Pin Contacts
Connector Type
High Density D Sub
Product Range
HD D Sub Crimp
Connector Body Material
Metal Body
Technical Docs (1)
Alternatives for SPC15297
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
