Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15280Copy
Manufacturer Standard Lead Time5 weeks
Order Code1185919
Your Part Number
379 In Stock
Need more?
379 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.730 (CNY40.3749) |
| 10+ | CNY29.530 (CNY33.3689) |
| 25+ | CNY25.220 (CNY28.4986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.73 (CNY40.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15280Copy
Manufacturer Standard Lead Time5 weeks
Order Code1185919
Technical Datasheet
RF / Coaxial Termination TypeBNC Terminator Plug
Coaxial Cable Type-
Frequency Max-
Impedance50ohm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
RF / Coaxial Termination Type
BNC Terminator Plug
Frequency Max
-
Product Range
-
Coaxial Cable Type
-
Impedance
50ohm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SPC15280
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
