Print Page
Image is for illustrative purposes only. Please refer to product description.

1,476 In Stock
Need more?
1,476 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.870 (CNY73.3031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.87 (CNY73.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
D Sub Connector Type
Standard
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
Metal Body
Contact Termination Type
Solder
Contact Material
Brass
Technical Docs (2)
Alternatives for SPC15269
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
