Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15252Copy
Order Code1564232
Product RangeHD D Sub Crimp
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15252Copy
Order Code1564232
Product RangeHD D Sub Crimp
Technical Datasheet
No. of Positions26Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDA
Product RangeHD D Sub Crimp
Connector Body MaterialMetal Body
For Use WithHigh Density D Sub Socket Contacts
SVHCNo SVHC (07-Jul-2017)
Alternatives for SPC15252
1 Product Found
Product Overview
The SPC15252 is a 26-way high density D-Sub Socket, receptacle type. Tin-plated steel shell, PBT + 30% fiber glass, black insulator, stainless steel retention springs and metal connector body.
- -55 to +105°C Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Positions
26Ways
Connector Shell Size
DA
Gender
Receptacle
For Use With
High Density D Sub Socket Contacts
Connector Type
High Density D Sub
Product Range
HD D Sub Crimp
Connector Body Material
Metal Body
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
