Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15247Copy
Manufacturer Standard Lead Time6 weeks
Order Code1564239
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.760 (CNY180.5288) |
| 50+ | CNY131.180 (CNY148.2334) |
| 100+ | CNY120.660 (CNY136.3458) |
| 250+ | CNY111.560 (CNY126.0628) |
| 500+ | CNY104.220 (CNY117.7686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.76 (CNY180.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15247Copy
Manufacturer Standard Lead Time6 weeks
Order Code1564239
Technical Datasheet
No. of Positions78Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDD
Product Range-
Connector Body MaterialMetal Body
For Use WithHigh Density D Sub Socket Contacts
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15247 is a 78-way DD D-sub High-density Socket with gold over nickel plated phosphor bronze contacts and black PBT + 30% fibre glass insulator. This connector has crimp termination and it accepts 24 to 20AWG wire gauge.
- -55 to +105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
No. of Positions
78Ways
Connector Shell Size
DD
Gender
Receptacle
For Use With
High Density D Sub Socket Contacts
Connector Type
High Density D Sub
Product Range
-
Connector Body Material
Metal Body
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
