Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15244Copy
Manufacturer Standard Lead Time18 weeks
Order Code1564236
Product RangeHD D Sub Crimp
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.220 (CNY70.3086) |
| 100+ | CNY51.300 (CNY57.969) |
| 250+ | CNY47.190 (CNY53.3247) |
| 500+ | CNY43.420 (CNY49.0646) |
| 1000+ | CNY40.520 (CNY45.7876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.22 (CNY70.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15244Copy
Manufacturer Standard Lead Time18 weeks
Order Code1564236
Product RangeHD D Sub Crimp
Technical Datasheet
No. of Positions62Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDC
Product RangeHD D Sub Crimp
Connector Body MaterialMetal Body
For Use WithHigh Density D Sub Socket Contacts
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15244 is a 62-way high-density D-sub Receptacle Socket with tin-plated steel shell, black PBT + 30% fibre glass insulator and stainless steel springs.
- DC D-sub shell size
- -55 to 105°C Temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Positions
62Ways
Connector Shell Size
DC
Gender
Receptacle
For Use With
High Density D Sub Socket Contacts
Connector Type
High Density D Sub
Product Range
HD D Sub Crimp
Connector Body Material
Metal Body
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SPC15244
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483
