Print Page
Image is for illustrative purposes only. Please refer to product description.

636 In Stock
Need more?
636 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.780 (CNY58.5114) |
| 100+ | CNY40.250 (CNY45.4825) |
| 250+ | CNY36.160 (CNY40.8608) |
| 500+ | CNY33.090 (CNY37.3917) |
| 1000+ | CNY30.360 (CNY34.3068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.78 (CNY58.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15209Copy
Order Code1185845
Technical Datasheet
Contact Termination TypeCrimp
Contact MaterialPhosphor Bronze
Connector Body MaterialMetal Body
Technical Specifications
Contact Termination Type
Crimp
Connector Body Material
Metal Body
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012928
