Print Page
Image is for illustrative purposes only. Please refer to product description.

181 In Stock
Need more?
181 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.750 (CNY103.6775) |
| 100+ | CNY75.510 (CNY85.3263) |
| 250+ | CNY69.370 (CNY78.3881) |
| 500+ | CNY63.780 (CNY72.0714) |
| 1000+ | CNY59.480 (CNY67.2124) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.75 (CNY103.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15131Copy
Order Code1185773
Technical Datasheet
Product Range-
Contact Termination TypeSolder Cup
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
Gender
Plug
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Product Range
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for SPC15131
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012928
