Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC13300Copy
Manufacturer Standard Lead Time12 weeks
Order Code7745084
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.490 (CNY166.6637) |
| 25+ | CNY140.410 (CNY158.6633) |
| 100+ | CNY119.510 (CNY135.0463) |
| 250+ | CNY112.770 (CNY127.4301) |
| 500+ | CNY106.840 (CNY120.7292) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.49 (CNY166.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC13300Copy
Manufacturer Standard Lead Time12 weeks
Order Code7745084
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric3m
Voltage Rating125VAC
Product Range-
Cable Length - Imperial10ft
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Voltage Rating
125VAC
Cable Length - Imperial
10ft
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Alternatives for SPC13300
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31752
