Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC13251Copy
Manufacturer Standard Lead Time13 weeks
Order Code7744663
Your Part Number
233 In Stock
Need more?
233 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.700 (CNY215.491) |
| 25+ | CNY180.590 (CNY204.0667) |
| 50+ | CNY169.800 (CNY191.874) |
| 100+ | CNY151.470 (CNY171.1611) |
| 250+ | CNY131.850 (CNY148.9905) |
| 500+ | CNY121.670 (CNY137.4871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.70 (CNY215.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC13251Copy
Manufacturer Standard Lead Time13 weeks
Order Code7744663
Technical Datasheet
Connector to ConnectorNEMA 5-15P to Free End
Cable Length - Metric6.1m
Voltage Rating125VAC
Product Range-
Technical Specifications
Connector to Connector
NEMA 5-15P to Free End
Voltage Rating
125VAC
Cable Length - Metric
6.1m
Product Range
-
Technical Docs (1)
Alternatives for SPC13251
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61236
