Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY19.040 (CNY21.5152) |
| 1000+ | CNY17.600 (CNY19.888) |
Price for:Each
Minimum: 500
Multiple: 500
CNY9,520.00 (CNY10,757.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC12904ACopy
Order Code2317005
Technical Datasheet
Modular Connector TypeConnection Box - RJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
Connector Orientation-
Magnetics-
LEDs-
Product Range-
Technical Specifications
Modular Connector Type
Connection Box - RJ45
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Orientation
-
LEDs
-
Port Configuration
1 x 1 (Port)
LAN Category
-
Magnetics
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
