Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC11120Copy
Manufacturer Standard Lead Time2 weeks
Order Code4528477
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.840 (CNY103.7792) |
| 50+ | CNY75.590 (CNY85.4167) |
| 100+ | CNY70.610 (CNY79.7893) |
| 250+ | CNY64.410 (CNY72.7833) |
| 500+ | CNY60.560 (CNY68.4328) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY91.84 (CNY103.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC11120Copy
Manufacturer Standard Lead Time2 weeks
Order Code4528477
Technical Datasheet
Tab Size - Metric2.8mm x 0.81mm
Tab Size - Imperial0.11" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia1.17mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tab Size - Metric
2.8mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (27-Jun-2024)
Tab Size - Imperial
0.11" x 0.032"
Mounting Hole Dia
1.17mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
