Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoRS2ACopy
Order Code
Re-Reel1625183RL
Cut Tape1625183
Product RangeRS2A
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Product RangeRS2A
Qualification-
Alternatives for RS2A
3 Products Found
Product Overview
The RS2A is a Surface-mount Diode with moulded plastic case and lead-free pure tin-plated terminals.
- Polarity is indicated by cathode band
- Glass-passivated junction chip
- Built-in strain-relief, ideal for automated placement
- Fast switching for high efficiency
- 260°C/10 Soldering temperature at terminals
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Forward Surge Current
50A
Diode Case Style
DO-214AA (SMB)
Product Range
RS2A
Average Forward Current
2A
Forward Voltage Max
1.3V
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

