Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoPP001479.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2769842
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3+ | CNY1,731.990 (CNY1,957.1487) |
| 5+ | CNY1,502.470 (CNY1,697.7911) |
| 10+ | CNY1,273.010 (CNY1,438.5013) |
Price for:1 Reel: (82ft/25m)
Minimum: 3
Multiple: 3
CNY5,195.97 (CNY5,871.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoPP001479.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2769842
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sleeving / Tubing TypeSelf-Closing Wrap
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter50mm
Length - Metric25m
Length - Imperial82ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sleeving / Tubing Type
Self-Closing Wrap
Sleeving Colour
Black
Length - Metric
25m
Product Range
TUK SGACK902S Keystone Coupler
Sleeving Material
PE (Polyester)
Internal Diameter
50mm
Length - Imperial
82ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for PP001479.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268
