Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoP6KE12CACopy
Order Code1578803
Product RangeP6KE
Technical Datasheet
Product RangeP6KE
TVS PolarityBidirectional
Reverse Standoff Voltage10.2V
Clamping Voltage Max16.7V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage11.4V
Maximum Breakdown Voltage12.6V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for P6KE12CA
5 Products Found
Product Overview
The P6KE series TVS Diode offers 600W surge capability at 10 x 1000µs waveform and 0.01% duty cycle. It exceeds environmental standards of MIL-STD-19500. It is available in unidirectional and bidirectional TVS devices.
- Excellent clamping capability
- Low Zener impedance
- <lt/>1µA above 10V Current IR
- -55 to 175°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
P6KE
Reverse Standoff Voltage
10.2V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
11.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (07-Jul-2017)
TVS Polarity
Bidirectional
Clamping Voltage Max
16.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
12.6V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000449

