Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMURF1660CT.Copy
Order Code1861546
Product RangeMURF1
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current16A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.5V
Reverse Recovery Time50ns
Forward Surge Current125A
Operating Temperature Max150°C
Diode Case StyleTO-220FP
No. of Pins3 Pin
Product RangeMURF1
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MURF1660CT is an ultrafast Dual Rectifier with low forward voltage and high current capability.
- High surge capacity
- Low power loss, high efficiency
- Glass-passivated chip junctions
- Low stored charge majority carrier conduction
- Low forward voltage, high current capability
- High-switching speed 35ns recovery time
- Plastic material used carries underwriters laboratory
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
16A
Forward Voltage Max
1.5V
Forward Surge Current
125A
Diode Case Style
TO-220FP
Product Range
MURF1
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019

