Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMUR420Copy
Order Code1625175
Product RangeMUR42
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max890mV
Reverse Recovery Time25ns
Forward Surge Current125A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2 Pin
Product RangeMUR42
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for MUR420
1 Product Found
Product Overview
The MUR420 is an Ultrafast Rectifier Diode with moulded plastic case and lead-free pure tin-plated lead. The fast diode features ultrafast recovery time for high efficiency, excellent high temperature switching and glass passivated junction. Ideally suited for use in very high frequency switching power supplies, inverters and as free wheeling diodes. Colour band denotes cathode end polarity.
- 140V Maximum RMS voltage
- 200V Maximum DC blocking voltage
- 65pF Typical junction capacitance
- 28°C/W Typical thermal resistance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
4A
Forward Voltage Max
890mV
Forward Surge Current
125A
Diode Case Style
DO-201AD
Product Range
MUR42
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001451

