Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMTP-66UCopy
Manufacturer Standard Lead Time5 weeks
Order Code1626754
Your Part Number
2,768 In Stock
Need more?
2,768 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.610 (CNY2.9493) |
| 25+ | CNY2.140 (CNY2.4182) |
| 100+ | CNY1.930 (CNY2.1809) |
| 250+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.680 (CNY1.8984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.61 (CNY2.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMTP-66UCopy
Manufacturer Standard Lead Time5 weeks
Order Code1626754
Technical Datasheet
No. of Positions / Loaded Contacts (per Port)6P6C
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
MagneticsWithout Magnetics
Light PipesWith Light Pipe
Technical Specifications
No. of Positions / Loaded Contacts (per Port)
6P6C
Connector Mounting
Cable Mount
Magnetics
Without Magnetics
IP Rating
-
Connector Orientation
Vertical
Light Pipes
With Light Pipe
Technical Docs (1)
Alternatives for MTP-66U
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
