Print Page
Image is for illustrative purposes only. Please refer to product description.

828 In Stock
Need more?
828 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.510 (CNY8.4863) |
| 250+ | CNY5.690 (CNY6.4297) |
| 500+ | CNY5.100 (CNY5.763) |
| 1000+ | CNY4.580 (CNY5.1754) |
| 5000+ | CNY4.180 (CNY4.7234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.51 (CNY8.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMTP-66-U-SCopy
Order Code1626753
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
LAN Category-
IP Rating-
Connector MountingCable Mount
ShieldingUnshielded
Product Range-
Technical Specifications
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Cable Mount
Product Range
-
No. of Positions / Loaded Contacts (per Port)
6P6C
IP Rating
-
Shielding
Unshielded
Technical Docs (1)
Alternatives for MTP-66-U-S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
