Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY314.660 (CNY355.5658) |
| 25+ | CNY289.080 (CNY326.6604) |
| 50+ | CNY263.510 (CNY297.7663) |
| 100+ | CNY245.090 (CNY276.9517) |
| 250+ | CNY229.740 (CNY259.6062) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY314.66 (CNY355.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMTL-2503-A-MTCopy
Order Code4337212
Technical Datasheet
Tab Size - Metric6.35mm x 0.4mm
Tab Size - Imperial0.25" x 0.016"
Terminal MaterialBrass
Mounting Hole Dia3.5mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Tab Size - Metric
6.35mm x 0.4mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (17-Jan-2023)
Tab Size - Imperial
0.25" x 0.016"
Mounting Hole Dia
3.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071896
