Print Page
3,557 In Stock
Need more?
2,794 Delivery in 5-6 Business Days(UK stock)
763 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.940 (CNY5.5822) |
| 25+ | CNY4.320 (CNY4.8816) |
| 50+ | CNY3.700 (CNY4.181) |
| 150+ | CNY3.640 (CNY4.1132) |
| 250+ | CNY3.580 (CNY4.0454) |
| 500+ | CNY3.520 (CNY3.9776) |
| 1500+ | CNY3.460 (CNY3.9098) |
| 2500+ | CNY3.390 (CNY3.8307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.94 (CNY5.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCT003141SCopy
Manufacturer Standard Lead Time10 weeks
Order Code2448327
Product RangeMCT003
Technical Datasheet
Product RangeMCT003
Termination-
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Terminal TypeWire Splice
Insulator ColourYellow
Insulator MaterialPC (Polycarbonate)
Terminal Material-
Product Overview
- No need to remove wire insulation
- No need to splice the wires
- No need for taping
- Water and dust resistant (IP 33)
- Absolutely free from electric shock
- As easy as 1-2-3 operation
- Accommodate all kinds of electric wires
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MCT003
Wire Size AWG Min
16AWG
Conductor Area CSA
1.5mm²
Insulator Colour
Yellow
Terminal Material
-
Termination
-
Wire Size AWG Max
14AWG
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268

