Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCRC100G220KB-RHCopy
Order Code1133416
Product RangeMCRC Series
Your Part Number
865 In Stock
Need more?
865 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.480 (CNY3.9324) |
| 5000+ | CNY2.950 (CNY3.3335) |
Price for:Each
Maximum available is 865
Minimum: 1000
Multiple: 1000
CNY3,480.00 (CNY3,932.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCRC100G220KB-RHCopy
Order Code1133416
Product RangeMCRC Series
Technical Datasheet
Resistance-
Product RangeMCRC Series
Power Rating-
Resistance Tolerance-
Resistor Case / Package-
Voltage Rating-
Resistor Technology-
Temperature Coefficient-
Resistor TypeGeneral Purpose
Product Diameter5.7mm
Product Length14.3mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Overview
The MCMF0W4BB500JA50 is a metal film Fixed Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This MCMF series axial leaded through hole resistor features annealed copper coated with tin lead wire and sky blue insulated epoxy resin coating. This resistor can be joined by welding. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
- 1000MΩ Minimum insulation resistance
- 500V Dielectric withstanding voltage
- 250V Maximum working voltage
- 500V Maximum overload voltage
- -55 to 155°C Operating temperature range
Technical Specifications
Resistance
-
Power Rating
-
Resistor Case / Package
-
Resistor Technology
-
Resistor Type
General Purpose
Product Length
14.3mm
Operating Temperature Min
-
Qualification
-
Product Range
MCRC Series
Resistance Tolerance
-
Voltage Rating
-
Temperature Coefficient
-
Product Diameter
5.7mm
Product Width
-
Operating Temperature Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136
