Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCR13-6-01Copy
Manufacturer Standard Lead Time19 weeks
Order Code2128122
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
981 In Stock
Need more?
981 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.940 (CNY34.9622) |
| 10+ | CNY27.240 (CNY30.7812) |
| 25+ | CNY24.410 (CNY27.5833) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.94 (CNY34.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCR13-6-01Copy
Manufacturer Standard Lead Time19 weeks
Order Code2128122
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeTUK SGACK902S Keystone Coupler
Switch MountingPanel Mount
Contact Current Max10A
Contact Voltage AC Nom125V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MCR13-6-01 is a SPDT panel-mount non-illuminated Toggle Switch with ON-ON switch function, quick-connect and solder switch terminal. It has phenolic base, nickel-plated steel frame, nickel-plated metal lever and bushing.
- 50mR Maximum contact resistance
- 100MR at 500VDC Minimum insulation resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
SPDT
Product Range
TUK SGACK902S Keystone Coupler
Contact Current Max
10A
Switch Terminals
Screw
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023891
