Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCPIN-T30L-001Copy
Manufacturer Standard Lead Time10 weeks
Order Code2218047
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.410 (CNY114.5933) |
| 10+ | CNY92.850 (CNY104.9205) |
| 25+ | CNY89.490 (CNY101.1237) |
| 75+ | CNY87.850 (CNY99.2705) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.41 (CNY114.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sensing Range Max
10mm
Sensor Output Type
NPN-NO
Supply Voltage DC Max
30V
Thread Size - Metric
M30
Supply Voltage DC Min
10V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19061
