Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPX-G1205UB-K4066.Copy
Manufacturer Standard Lead Time15 weeks
Order Code1756572
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 10+ | CNY7.820 (CNY8.8366) |
| 100+ | CNY6.040 (CNY6.8252) |
| 500+ | CNY4.890 (CNY5.5257) |
| 1000+ | CNY4.180 (CNY4.7234) |
| 5000+ | CNY3.690 (CNY4.1697) |
| 10000+ | CNY3.290 (CNY3.7177) |
| 25000+ | CNY3.150 (CNY3.5595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.84 (CNY9.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPX-G1205UB-K4066.Copy
Manufacturer Standard Lead Time15 weeks
Order Code1756572
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min4V
Supply Voltage Max8V
Resonant Frequency2.3kHz
Sound Pressure Level (SPL)85dB
Current Rating30mA
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
4V
Resonant Frequency
2.3kHz
Current Rating
30mA
Product Range
-
Tones
-
Supply Voltage Max
8V
Sound Pressure Level (SPL)
85dB
Transducer Mounting
Through Hole
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for MCKPX-G1205UB-K4066.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00232
