Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCKPCM-60H18-40DB-4801Copy
Manufacturer Standard Lead Time4 weeks
Order Code1758420
Your Part Number
842 In Stock
Need more?
842 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.510 (CNY13.0063) |
| 2+ | CNY9.780 (CNY11.0514) |
| 3+ | CNY8.590 (CNY9.7067) |
| 5+ | CNY8.020 (CNY9.0626) |
| 10+ | CNY7.570 (CNY8.5541) |
| 20+ | CNY6.620 (CNY7.4806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.51 (CNY13.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCKPCM-60H18-40DB-4801Copy
Manufacturer Standard Lead Time4 weeks
Order Code1758420
Technical Datasheet
Transducer FunctionMicrophone
Frequency Response Min100Hz
Directivity-
Frequency Response Max16kHz
Supply Voltage Min2V
Supply Voltage Max10V
Drain Current Max-
Sensitivity (dB)-40dB
Output Impedance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transducer Function
Microphone
Directivity
-
Supply Voltage Min
2V
Drain Current Max
-
Output Impedance
-
SVHC
No SVHC (17-Jan-2023)
Frequency Response Min
100Hz
Frequency Response Max
16kHz
Supply Voltage Max
10V
Sensitivity (dB)
-40dB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000153
