Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCKPCM-40H15-40DB-4797Copy
Manufacturer Standard Lead Time34 weeks
Order Code1758416
Your Part Number
807 In Stock
Need more?
807 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.440 (CNY17.4472) |
| 10+ | CNY13.690 (CNY15.4697) |
| 100+ | CNY10.660 (CNY12.0458) |
| 500+ | CNY8.630 (CNY9.7519) |
| 1000+ | CNY7.350 (CNY8.3055) |
| 5000+ | CNY6.490 (CNY7.3337) |
| 10000+ | CNY5.770 (CNY6.5201) |
| 25000+ | CNY5.530 (CNY6.2489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.44 (CNY17.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCKPCM-40H15-40DB-4797Copy
Manufacturer Standard Lead Time34 weeks
Order Code1758416
Technical Datasheet
Transducer FunctionMicrophone
Directivity-
Frequency Response Min100Hz
Frequency Response Max16kHz
Supply Voltage Min2V
Supply Voltage Max10V
Sensitivity (dB)-40dB
Drain Current Max-
Output Impedance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
100Hz
Supply Voltage Min
2V
Sensitivity (dB)
-40dB
Output Impedance
-
SVHC
No SVHC (17-Jan-2023)
Directivity
-
Frequency Response Max
16kHz
Supply Voltage Max
10V
Drain Current Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
