Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCHTB-36I-RHCopy
Order Code1322439
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCHTB-36I-RHCopy
Order Code1322439
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held1/4" x 1-1/4"
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product RangeTUK SGACK902S Keystone Coupler
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCBoric acid (14-Jun-2023)
Alternatives for MCHTB-36I-RH
1 Product Found
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4"
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
Boric acid (14-Jun-2023)
Fuse Current
10A
Holder Terminals
Solder Lug
Product Range
TUK SGACK902S Keystone Coupler
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526
