Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCD8B25MC-KITCopy
Manufacturer Standard Lead Time22 weeks
Order Code2063689
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.400 (CNY122.492) |
| 50+ | CNY89.050 (CNY100.6265) |
| 100+ | CNY81.900 (CNY92.547) |
| 250+ | CNY75.700 (CNY85.541) |
| 500+ | CNY70.720 (CNY79.9136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.40 (CNY122.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCD8B25MC-KITCopy
Manufacturer Standard Lead Time22 weeks
Order Code2063689
Technical Datasheet
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body Material-
Technical Specifications
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
-
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
